Add To Favorites
MAX4219ESD+ Buffer Amplifier 3 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 € 5,45
10 4,92200 € 49,22
50 4,69340 € 234,67
100 4,08840 € 408,84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4219ESD+-ND
Copy   MAX4219ESD+-ND
Quantity Available 809
Can ship immediately

Factory Stock ?: 650
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4219ESD+

Copy   MAX4219ESD+
Description IC OPAMP BUFFER 200MHZ 14SOIC
Copy   IC OPAMP BUFFER 200MHZ 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer Amplifier 3 Circuit Rail-to-Rail 14-SOIC

Copy   Buffer Amplifier 3 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets MAX4214,15,17,19,22
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4219ESD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1161 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 3
Output Type Rail-to-Rail
Slew Rate 600V/µs
-3db Bandwidth 200MHz
Current - Input Bias 5,4µA
Voltage - Input Offset 4mV
Current - Supply 5.5mA
Voltage - Supply, Single/Dual (±) 3.15V ~ 11V, ±1.575V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4219
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3314J-1-201E - Bourns Inc. | 3314J-201ECT-ND DigiKey Electronics
  • 3314J-1-201E
  • Bourns Inc.
  • TRIMMER 200 OHM 0.25W J LEAD TOP
  • Unit Price € 1,94000
  • 3314J-201ECT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4219ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 3,69848

16:42:52 5/19/2019