Add To Favorites
MAX335EUG+ 8 Circuit IC Switch 1:1 150Ohm 24-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,30000 € 7,30
10 6,60000 € 66,00
62 6,29242 € 390,13
124 5,48129 € 679,68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX335EUG+-ND
Copy   MAX335EUG+-ND
Quantity Available 478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX335EUG+

Copy   MAX335EUG+
Description IC SWITCH OCTAL SPST 24TSSOP
Copy   IC SWITCH OCTAL SPST 24TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Circuit IC Switch 1:1 150Ohm 24-TSSOP

Copy   8 Circuit IC Switch 1:1 150Ohm 24-TSSOP
Documents & Media
Datasheets MAX335
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX335EUG+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 150Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 400ns, 400ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -100dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number MAX335
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 62
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX335EUG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 3,81451

02:09:23 6/17/2019