Add To Favorites
MAX3322EEUP+ 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,06000 € 5,06
10 4,57100 € 45,71
74 4,35824 € 322,51
148 3,92486 € 580,88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3322EEUP+-ND
Copy   MAX3322EEUP+-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3322EEUP+

Copy   MAX3322EEUP+
Description IC TXRX RS232 250KBPS 20TSSOP
Copy   IC TXRX RS232 250KBPS 20TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Documents & Media
Datasheets MAX3322E,23E
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3322EEUP+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1172 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 350mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX3322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3323EEUE+ - Maxim Integrated | MAX3323EEUE+-ND DigiKey Electronics
  • MAX3323EEUE+
  • Maxim Integrated
  • IC TXRX RS232 250KBPS 16-TSSOP
  • Unit Price € 5,47000
  • MAX3323EEUE+-ND
  • MAX3322EEUP+T - Maxim Integrated | MAX3322EEUP+TCT-ND DigiKey Electronics
  • MAX3322EEUP+T
  • Maxim Integrated
  • IC TXRX RS232 250KBPS 20TSSOP
  • Unit Price € 8,26000
  • MAX3322EEUP+TCT-ND
  • LT1763CS8-5#PBF - Linear Technology/Analog Devices | LT1763CS8-5#PBF-ND DigiKey Electronics
  • LT1763CS8-5#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 500MA 8SOIC
  • Unit Price € 4,21000
  • LT1763CS8-5#PBF-ND
  • MF52A1103F3380 - Cantherm | 317-1355-ND DigiKey Electronics
  • MF52A1103F3380
  • Cantherm
  • THERMISTOR NTC 10KOHM 3380K BEAD
  • Unit Price € 1,48000
  • 317-1355-ND
  • LTC3604EUD#PBF - Linear Technology/Analog Devices | LTC3604EUD#PBF-ND DigiKey Electronics
  • LTC3604EUD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 2.5A 16QFN
  • Unit Price € 7,02000
  • LTC3604EUD#PBF-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3322EEUP+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: € 3,84998
  • Cut Tape (CT) ? : MAX3322EEUP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.721 - Immediate
  • Unit Price: € 8,26000
  • Digi-Reel® ? : MAX3322EEUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.721 - Immediate
  • Unit Price: Digi-Reel®

15:29:19 5/19/2019