Add To Favorites
MAX3161ECAG+ 2/2 Transceiver Full RS232, RS422, RS485 24-SSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,22000 € 9,22
10 8,47300 € 84,73
58 8,12155 € 471,05
116 8,10474 € 940,15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3161ECAG+-ND
Copy   MAX3161ECAG+-ND
Quantity Available 632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3161ECAG+

Copy   MAX3161ECAG+
Description IC TXRX RS232/485/422 24SSOP
Copy   IC TXRX RS232/485/422 24SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232, RS422, RS485 24-SSOP

Copy   2/2 Transceiver Full RS232, RS422, RS485 24-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number MAX3161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 58
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3161ECAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: € 7,94866

00:30:51 2/19/2019