Add To Favorites
MAX3161CAG+ 2/2 Transceiver Full RS232, RS422, RS485 24-SSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,23000 € 8,23
10 7,55900 € 75,59
58 7,24586 € 420,26
116 7,23078 € 838,77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3161CAG+-ND
Copy   MAX3161CAG+-ND
Quantity Available 275
Can ship immediately

Factory Stock ?: 1.218
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3161CAG+

Copy   MAX3161CAG+
Description IC TXRX RS232/485/422 24SSOP
Copy   IC TXRX RS232/485/422 24SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232, RS422, RS485 24-SSOP

Copy   2/2 Transceiver Full RS232, RS422, RS485 24-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number MAX3161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADUC841BSZ62-3 - Analog Devices Inc. | ADUC841BSZ62-3-ND DigiKey Electronics
  • ADUC841BSZ62-3
  • Analog Devices Inc.
  • IC MCU 8BIT 62KB FLASH 52MQFP
  • Unit Price € 16,82000
  • ADUC841BSZ62-3-ND
  • 1812L075PR - Littelfuse Inc. | F2151CT-ND DigiKey Electronics
  • 1812L075PR
  • Littelfuse Inc.
  • PTC RESET FUSE 13.2V 750MA 1812
  • Unit Price € 0,46000
  • F2151CT-ND
  • 753091103GPTR7 - CTS Resistor Products | 753091103GPCT-ND DigiKey Electronics
  • 753091103GPTR7
  • CTS Resistor Products
  • RES ARRAY 8 RES 10K OHM 9SRT
  • Unit Price € 3,66000
  • 753091103GPCT-ND
  • CB3LV-3C-40M0000 - CTS-Frequency Controls | CTX280LVCT-ND DigiKey Electronics
  • CB3LV-3C-40M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 40.0000MHZ HCMOS TTL
  • Unit Price € 1,22000
  • CTX280LVCT-ND
  • TPS72515DCQR - Texas Instruments | 296-12692-1-ND DigiKey Electronics
  • TPS72515DCQR
  • Texas Instruments
  • IC REG LINEAR 1.5V 1A SOT223-6
  • Unit Price € 3,08000
  • 296-12692-1-ND
Additional Resources
Standard Package ? 58
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3161CAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 7,08513

21:00:10 2/21/2019