Add To Favorites
MAX309ESE+ 2 Circuit IC Switch 4:1 100Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,11000 € 7,11
10 6,54100 € 65,41
50 6,26960 € 313,48
100 6,05180 € 605,18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX309ESE+-ND
Copy   MAX309ESE+-ND
Quantity Available 2.289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX309ESE+

Copy   MAX309ESE+
Description IC MULTIPLEXER 4X1 16SOIC
Copy   IC MULTIPLEXER 4X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100Ohm 16-SO

Copy   2 Circuit IC Switch 4:1 100Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 1.5Ohm
Voltage - Supply, Single (V+) 5V ~ 30V
Voltage - Supply, Dual (V±) ±5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 750pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX309
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G66DBVR - Texas Instruments | 296-13253-1-ND DigiKey Electronics
  • SN74LVC1G66DBVR
  • Texas Instruments
  • IC SWITCH 1X1 SOT23-5
  • Unit Price € 0,42000
  • 296-13253-1-ND
  • SN74LS138DR - Texas Instruments | 296-14883-1-ND DigiKey Electronics
  • SN74LS138DR
  • Texas Instruments
  • IC 3-8 LINE DECODER/DEMUX 16SOIC
  • Unit Price € 0,70000
  • 296-14883-1-ND
  • MC74HC245ADTG - ON Semiconductor | MC74HC245ADTGOS-ND DigiKey Electronics
  • MC74HC245ADTG
  • ON Semiconductor
  • IC TXRX NON-INVERT 6V 20TSSOP
  • Unit Price € 0,41000
  • MC74HC245ADTGOS-ND
  • ULN2003ADR - Texas Instruments | 296-1368-1-ND DigiKey Electronics
  • ULN2003ADR
  • Texas Instruments
  • IC PWR RELAY 7NPN 1:1 16SOIC
  • Unit Price € 0,55000
  • 296-1368-1-ND
  • SN74LS05DR - Texas Instruments | 296-1630-1-ND DigiKey Electronics
  • SN74LS05DR
  • Texas Instruments
  • IC INVERTER OPEN COL 6CH 14SOIC
  • Unit Price € 0,74000
  • 296-1630-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX309ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 4,11654

16:32:39 6/24/2019