Add To Favorites
MAX309CSE+ 2 Circuit IC Switch 4:1 100 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,03000 € 7,03
10 6,35400 € 63,54
50 6,05900 € 302,95
100 5,27790 € 527,79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX309CSE+-ND
Copy   MAX309CSE+-ND
Quantity Available 1.086
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX309CSE+

Copy   MAX309CSE+
Description IC MULTIPLEXER 4X1 16SOIC
Copy   IC MULTIPLEXER 4X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100 Ohm 16-SO

Copy   2 Circuit IC Switch 4:1 100 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 750pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX309
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX309CSE+T - Maxim Integrated | MAX309CSE+TCT-ND DigiKey Electronics
  • MAX309CSE+T
  • Maxim Integrated
  • IC MULTIPLEXER 4X1 16SOIC
  • Unit Price € 7,82000
  • MAX309CSE+TCT-ND
  • CAB.718 - Taoglas Limited | 931-1186-ND DigiKey Electronics
  • CAB.718
  • Taoglas Limited
  • CBL ASSY SMA-U.FL 7.874"
  • Unit Price € 5,46000
  • 931-1186-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX309CSE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: € 3,98820
  • Cut Tape (CT) ? : MAX309CSE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.310 - Immediate
  • Unit Price: € 7,82000
  • Digi-Reel® ? : MAX309CSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.310 - Immediate
  • Unit Price: Digi-Reel®

07:16:46 2/20/2019