Add To Favorites
MAX303ESE+ 2 Circuit IC Switch 2:1 35Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,76000 € 7,76
10 7,13300 € 71,33
50 6,83760 € 341,88
100 6,59990 € 659,99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX303ESE+-ND
Copy   MAX303ESE+-ND
Quantity Available 700
Can ship immediately

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX303ESE+

Copy   MAX303ESE+
Description IC SWITCH DUAL SPDT 16SOIC
Copy   IC SWITCH DUAL SPDT 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 35Ohm 16-SO

Copy   2 Circuit IC Switch 2:1 35Ohm 16-SO
Documents & Media
Datasheets MAX301-305
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX303ESE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1179 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 35Ohm
Channel-to-Channel Matching (ΔRon) 500mOhm
Voltage - Supply, Single (V+) 10V ~ 30V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX303ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: € 5,36940

03:11:04 6/25/2019