Add To Favorites
MAX303CSE+ 2 Circuit IC Switch 2:1 35Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,67000 € 7,67
10 7,04800 € 70,48
50 6,75640 € 337,82
100 6,52160 € 652,16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX303CSE+-ND
Copy   MAX303CSE+-ND
Quantity Available 265
Can ship immediately

Factory Stock ?: 50
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX303CSE+

Copy   MAX303CSE+
Description IC SWITCH DUAL SPDT 16SOIC
Copy   IC SWITCH DUAL SPDT 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 35Ohm 16-SO

Copy   2 Circuit IC Switch 2:1 35Ohm 16-SO
Documents & Media
Datasheets MAX301-305
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX303CSE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1179 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 35Ohm
Channel-to-Channel Matching (ΔRon) 500mOhm
Voltage - Supply, Single (V+) 10V ~ 30V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 100ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -90dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC1419CG#PBF - Linear Technology/Analog Devices | LTC1419CG#PBF-ND DigiKey Electronics
  • LTC1419CG#PBF
  • Linear Technology/Analog Devices
  • IC A/D CONV 14BIT SAMPLNG 28SSOP
  • Unit Price € 26,61000
  • LTC1419CG#PBF-ND
  • MAX307CWI+ - Maxim Integrated | MAX307CWI+-ND DigiKey Electronics
  • MAX307CWI+
  • Maxim Integrated
  • IC MULTIPLEXER DUAL 8X1 28SOIC
  • Unit Price € 10,21000
  • MAX307CWI+-ND
  • MAX308CSE+ - Maxim Integrated | MAX308CSE+-ND DigiKey Electronics
  • MAX308CSE+
  • Maxim Integrated
  • IC MULTIPLEXER 8X1 16SOIC
  • Unit Price € 7,38000
  • MAX308CSE+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX303CSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: € 5,10093

06:48:35 6/19/2019