Add To Favorites
MAX291ESA+ Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,37000 € 8,37
10 7,69100 € 76,91
25 7,37280 € 184,32
100 6,49580 € 649,58
300 6,17697 € 1.853,09
500 5,77844 € 2.889,22
1.000 5,62607 € 5.626,07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX291ESA+-ND
Copy   MAX291ESA+-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX291ESA+

Copy   MAX291ESA+
Description IC FILTER LOWPASS 8-SOIC
Copy   IC FILTER LOWPASS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC

Copy   Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC
Documents & Media
Datasheets MAX291,292,295,296
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX291ESA+ by SnapEDA
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center 25kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX291
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ISL21080CIH315Z-TK - Renesas Electronics America Inc. | ISL21080CIH315Z-TKCT-ND DigiKey Electronics
  • ISL21080CIH315Z-TK
  • Renesas Electronics America Inc.
  • IC VREF SERIES 1.5V SOT23-3
  • Unit Price € 1,41000
  • ISL21080CIH315Z-TKCT-ND
  • PIC32MX795F512L-80I/PF - Microchip Technology | PIC32MX795F512L-80I/PF-ND DigiKey Electronics
  • PIC32MX795F512L-80I/PF
  • Microchip Technology
  • IC MCU 32BIT 512KB FLASH 100TQFP
  • Unit Price € 8,91000
  • PIC32MX795F512L-80I/PF-ND
  • PS9121-F3-AX - Renesas Electronics America | 559-1066-1-ND DigiKey Electronics
  • PS9121-F3-AX
  • Renesas Electronics America
  • OPTOISO 3.75KV OPN COLLECTOR 5SO
  • Unit Price € 3,00000
  • 559-1066-1-ND
  • MAX232AESE+ - Maxim Integrated | MAX232AESE+-ND DigiKey Electronics
  • MAX232AESE+
  • Maxim Integrated
  • IC TXRX 2/2 FULL RS232 16SOIC
  • Unit Price € 4,45000
  • MAX232AESE+-ND
  • ADG1204YRUZ - Analog Devices Inc. | ADG1204YRUZ-ND DigiKey Electronics
  • ADG1204YRUZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 4X1 14TSSOP
  • Unit Price € 5,32000
  • ADG1204YRUZ-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX291ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 27.500 - Factory Stock ?
  • Unit Price: € 4,91232

01:05:40 3/26/2019