Add To Favorites
MAX238CNG+ 4/4 Transceiver Full RS232 24-PDIP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,59000 € 5,59
15 5,05267 € 75,79
30 4,81767 € 144,53
105 4,33848 € 455,54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX238CNG+-ND
Copy   MAX238CNG+-ND
Quantity Available 1.262
Can ship immediately

Factory Stock ?: 7.845
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX238CNG+

Copy   MAX238CNG+
Description IC TXRX 4/4 RS232 FULL 24DIP
Copy   IC TXRX 4/4 RS232 FULL 24DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4/4 Transceiver Full RS232 24-PDIP

Copy   4/4 Transceiver Full RS232 24-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
Base Part Number MAX238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2-640499-4 - TE Connectivity AMP Connectors | A33372-ND DigiKey Electronics
  • 2-640499-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 4.2MM
  • Unit Price € 5,37000
  • A33372-ND
  • ULN2003AN - Texas Instruments | 296-1979-5-ND DigiKey Electronics
  • ULN2003AN
  • Texas Instruments
  • IC PWR RELAY 7NPN 1:1 16DIP
  • Unit Price € 0,72000
  • 296-1979-5-ND
  • CS22BNW03 - NKK Switches | 360-2132-ND DigiKey Electronics
  • CS22BNW03
  • NKK Switches
  • SWITCH SLIDE DPDT 3A 125V
  • Unit Price € 2,63000
  • 360-2132-ND
  • MF-R010-2 - Bourns Inc. | MF-R010-2CT-ND DigiKey Electronics
  • MF-R010-2
  • Bourns Inc.
  • PTC RESET FUSE 60V 100MA RADIAL
  • Unit Price € 0,37000
  • MF-R010-2CT-ND
Additional Resources
Standard Package ? 15

13:57:58 6/19/2019