Add To Favorites
MAX232AEPE+ 2/2 Transceiver Full RS232 16-PDIP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,74000 € 5,74
10 5,18300 € 51,83
25 4,94200 € 123,55
100 4,45050 € 445,05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX232AEPE+-ND
Copy   MAX232AEPE+-ND
Quantity Available 1.301
Can ship immediately

Factory Stock ?: 2.675
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX232AEPE+

Copy   MAX232AEPE+
Description IC RS-232 DRVR/RCVR 16-DIP
Copy   IC RS-232 DRVR/RCVR 16-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-PDIP

Copy   2/2 Transceiver Full RS232 16-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 200kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD74HC00E - Texas Instruments | 296-12769-5-ND DigiKey Electronics
  • CD74HC00E
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14DIP
  • Unit Price € 0,51000
  • 296-12769-5-ND
  • CD74HCT541E - Texas Instruments | 296-2127-5-ND DigiKey Electronics
  • CD74HCT541E
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 20DIP
  • Unit Price € 0,71000
  • 296-2127-5-ND
  • CD74HC125E - Texas Instruments | 296-12781-5-ND DigiKey Electronics
  • CD74HC125E
  • Texas Instruments
  • IC BUFFER NON-INVERT 6V 14DIP
  • Unit Price € 0,58000
  • 296-12781-5-ND
  • CD74HC4053E - Texas Instruments | 296-9219-5-ND DigiKey Electronics
  • CD74HC4053E
  • Texas Instruments
  • IC MUX/DEMUX TRIPLE 2X1 16DIP
  • Unit Price € 0,52000
  • 296-9219-5-ND
  • MAX1490BEPG+ - Maxim Integrated | MAX1490BEPG+-ND DigiKey Electronics
  • MAX1490BEPG+
  • Maxim Integrated
  • IC RS485/RS422 DATA INTRFC 24DIP
  • Unit Price € 16,78000
  • MAX1490BEPG+-ND
Additional Resources
Standard Package ? 25

08:15:41 3/20/2019