Add To Favorites
MAX1830EEE+ Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (1.5V, 1.8V, 2.5V) 1 Output 3A 16-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,76000 € 11,76
10 10,80400 € 108,04
25 10,35640 € 258,91
100 9,12490 € 912,49
300 8,67703 € 2.603,11
500 8,11722 € 4.058,61
1.000 7,44545 € 7.445,45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1830EEE+-ND
Copy   MAX1830EEE+-ND
Quantity Available 577
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1830EEE+

Copy   MAX1830EEE+
Description IC REG BUCK ADJ/PROG 3A 16QSOP
Copy   IC REG BUCK ADJ/PROG 3A 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (1.5V, 1.8V, 2.5V) 1 Output 3A 16-SSOP (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (1.5V, 1.8V, 2.5V) 1 Output 3A 16-SSOP (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX1830,31
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1174 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.1V (1.5V, 1.8V, 2.5V)
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX1830
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1830EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 3,86618

22:53:39 3/19/2019