Add To Favorites
MAX15303AA00+CM Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 40-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,62000 € 6,62
10 5,98400 € 59,84
50 5,70560 € 285,28
100 4,95400 € 495,40
250 4,73132 € 1.182,83
500 4,31386 € 2.156,93
1.000 3,75724 € 3.757,24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX15303AA00+CM-ND
Copy   MAX15303AA00+CM-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX15303AA00+CM

Copy   MAX15303AA00+CM
Description IC REG BUCK ADJUSTABLE 6A 40TQFN
Copy   IC REG BUCK ADJUSTABLE 6A 40TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 40-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 40-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 5.25V
Current - Output 6A
Frequency - Switching 300kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (6x6)
Base Part Number MAX15303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX15303EVKIT1#
  • Maxim Integrated
  • EVAL KIT FOR MAX15303
  • Unit Price € 222,61000
  • MAX15303EVKIT1#-ND
You May Also Be Interested In
  • VT1697SBFQX - Maxim Integrated | VT1697SBFQXCT-ND DigiKey Electronics
  • VT1697SBFQX
  • Maxim Integrated
  • SWITCHING REG SMART SLAVE 55A 12
  • Unit Price € 7,28000
  • VT1697SBFQXCT-ND
  • MAX20751EKX+ - Maxim Integrated | MAX20751EKX+-ND DigiKey Electronics
  • MAX20751EKX+
  • Maxim Integrated
  • IC REG CTRLR BUCK PMBUS 36QFN
  • Unit Price € 7,30000
  • MAX20751EKX+-ND
  • MAX15301AA02+CJK - Maxim Integrated | MAX15301AA02+CJK-ND DigiKey Electronics
  • MAX15301AA02+CJK
  • Maxim Integrated
  • IC REG CTRLR BUCK PMBUS 32TQFN
  • Unit Price € 6,62000
  • MAX15301AA02+CJK-ND
  • MAX15027ATB+T - Maxim Integrated | MAX15027ATB+TCT-ND DigiKey Electronics
  • MAX15027ATB+T
  • Maxim Integrated
  • IC REG LINEAR POS ADJ 1A 10TDFN
  • Unit Price € 2,57000
  • MAX15027ATB+TCT-ND
  • MAX16052AUT+T - Maxim Integrated | MAX16052AUT+TCT-ND DigiKey Electronics
  • MAX16052AUT+T
  • Maxim Integrated
  • IC PWR MONITOR/SEQUENCER SOT23-6
  • Unit Price € 2,46000
  • MAX16052AUT+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15303AA00+TCM-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 3,69952

11:18:18 6/20/2019