Add To Favorites
MAX1501ETE+ Charger IC Multi-Chemistry 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,87000 € 4,87
10 4,37500 € 43,75
60 4,13567 € 248,14
120 3,58417 € 430,10
300 3,40037 € 1.020,11
540 3,05115 € 1.647,62
1.020 2,57325 € 2.624,72
2.520 2,44459 € 6.160,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1501ETE+-ND
Copy   MAX1501ETE+-ND
Quantity Available 2.106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1501ETE+

Copy   MAX1501ETE+
Description IC BATTERY CHARGER 16-TQFN
Copy   IC BATTERY CHARGER 16-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Multi-Chemistry 16-TQFN (5x5)

Copy   Charger IC Multi-Chemistry 16-TQFN (5x5)
Documents & Media
Datasheets MAX1501
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1501ETE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 3
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max 1.4A
Battery Pack Voltage -
Voltage - Supply (Max) 6.25V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX1501
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1501ETE+T - Maxim Integrated | MAX1501ETE+TCT-ND DigiKey Electronics
  • MAX1501ETE+T
  • Maxim Integrated
  • IC BATTERY CHARGER 16-TQFN
  • Unit Price € 4,73000
  • MAX1501ETE+TCT-ND
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1501ETE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: € 2,30622
  • Cut Tape (CT) ? : MAX1501ETE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.487 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: € 4,73000
  • Digi-Reel® ? : MAX1501ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.487 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:30:15 2/18/2019