Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,51000 € 15,51
14 14,30643 € 200,29
28 13,66286 € 382,56
112 12,85929 € 1.440,24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1480BCPI+-ND
Copy   MAX1480BCPI+-ND
Quantity Available 1.575
Can ship immediately

Factory Stock ?: 7.966
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1480BCPI+

Copy   MAX1480BCPI+
Description IC RS485/RS422 DATA INTRFC 28DIP
Copy   IC RS485/RS422 DATA INTRFC 28DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 28-PDIP

Copy   1/1 Transceiver Half RS422, RS485 28-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number MAX1480B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3480BCPI+ - Maxim Integrated | MAX3480BCPI+-ND DigiKey Electronics
  • MAX3480BCPI+
  • Maxim Integrated
  • IC RS485/RS422 DATA INTRFC 28DIP
  • Unit Price € 17,95000
  • MAX3480BCPI+-ND
Additional Resources
Standard Package ? 14

12:20:37 2/18/2019