Add To Favorites
MAX1238EEE+ 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,03000 € 9,03
10 8,30500 € 83,05
25 7,96040 € 199,01
100 7,37640 € 737,64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1238EEE+-ND
Copy   MAX1238EEE+-ND
Quantity Available 1.216
Can ship immediately

Factory Stock ?: 4.700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1238EEE+

Copy   MAX1238EEE+
Description IC ADC 12-BIT 94KSPS 16-QSOP
Copy   IC ADC 12-BIT 94KSPS 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP

Copy   12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 6, 12
Input Type Differential, Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX1238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1239EEE+ - Maxim Integrated | MAX1239EEE+-ND DigiKey Electronics
  • MAX1239EEE+
  • Maxim Integrated
  • IC ADC 12-BIT 94KSPS 16-QSOP
  • Unit Price € 9,03000
  • MAX1239EEE+-ND
  • MAX11615EEE+ - Maxim Integrated | MAX11615EEE+-ND DigiKey Electronics
  • MAX11615EEE+
  • Maxim Integrated
  • IC ADC 12BIT I2C/SRL 16QSOP
  • Unit Price € 3,81000
  • MAX11615EEE+-ND
  • MCP1501T-40E/CHY - Microchip Technology | MCP1501T-40E/CHYCT-ND DigiKey Electronics
  • MCP1501T-40E/CHY
  • Microchip Technology
  • IC VREF SERIES 4.096V
  • Unit Price € 0,68000
  • MCP1501T-40E/CHYCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1238EEE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: € 7,13714
  • Cut Tape (CT) ? : MAX1238EEE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: € 12,87000
  • Digi-Reel® ? : MAX1238EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:47:04 2/15/2019