Price & Procurement
All prices are in EUR.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 6,29000 | € 6,29 |
10 | 5,68900 | € 56,89 |
60 | 5,42450 | € 325,47 |
120 | 4,71008 | € 565,21 |
300 | 4,53613 | € 1.360,84 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | MAX11254ATJ+-ND |
Copy
![]() |
---|---|---|
Quantity Available |
10
Can ship immediately |
|
Manufacturer |
Maxim Integrated |
Copy
![]() |
Manufacturer Part Number |
MAX11254ATJ+ |
Copy
![]() |
Description | IC ADC 24BIT 64KSPS 32TQFN |
Copy
![]() |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description |
24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN-EP (5x5) |
Copy
![]() |
Documents & Media
Datasheets | |
---|---|
Mfg Application Notes | |
Video File |
Maxim MAXREFDES82 | Digi-Key Daily Maxim Smart Force Sensor Reference Design – Another Geek Moment |
Environmental Information | |
Design Resources | |
Featured Product | |
Reference Design Library | |
HTML Datasheet |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
For Use With
You May Also Be Interested In
Alternate Package | This part is also available in the following packaging:
12:49:02 2/18/2019