Add To Favorites
MAX11049ETN+ 16 Bit Analog to Digital Converter 8 Input 8 SAR 56-TQFN (8x8)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,33000 € 16,33
10 15,06400 € 150,64
37 14,50811 € 536,80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11049ETN+-ND
Copy   MAX11049ETN+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11049ETN+

Copy   MAX11049ETN+
Description IC 16BIT PAR 250KSPS 56TQFN
Copy   IC 16BIT PAR 250KSPS 56TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 8 Input 8 SAR 56-TQFN (8x8)

Copy   16 Bit Analog to Digital Converter 8 Input 8 SAR 56-TQFN (8x8)
Documents & Media
Datasheets MAX11047-59
Part Numbering System
Mfg Application Notes Overview of Industrial Motor Control Systems
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11049ETN+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 8
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 8
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN (8x8)
Mounting Type Surface Mount
Base Part Number MAX11049
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADG1207YCPZ-REEL7 - Analog Devices Inc. | ADG1207YCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1207YCPZ-REEL7
  • Analog Devices Inc.
  • IC MULTIPLEXER DUAL 8X1 32LFCSP
  • Unit Price € 9,95000
  • ADG1207YCPZ-REEL7CT-ND
  • MAX4649EKA+T - Maxim Integrated | MAX4649EKA+TCT-ND DigiKey Electronics
  • MAX4649EKA+T
  • Maxim Integrated
  • IC SWITCH SPDT SOT23-8
  • Unit Price € 3,52000
  • MAX4649EKA+TCT-ND
  • CPC1008NTR - IXYS Integrated Circuits Division | CLA216CT-ND DigiKey Electronics
  • CPC1008NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 150MA 0-100V
  • Unit Price € 1,58000
  • CLA216CT-ND
  • MAX4533CAP+ - Maxim Integrated | MAX4533CAP+-ND DigiKey Electronics
  • MAX4533CAP+
  • Maxim Integrated
  • IC SWITCH QUAD SPDT 20SSOP
  • Unit Price € 6,94000
  • MAX4533CAP+-ND
  • AD8275BRMZ-R7 - Analog Devices Inc. | AD8275BRMZ-R7CT-ND DigiKey Electronics
  • AD8275BRMZ-R7
  • Analog Devices Inc.
  • IC OPAMP DIFF 1 CIRCUIT 8MSOP
  • Unit Price € 5,80000
  • AD8275BRMZ-R7CT-ND
Additional Resources
Standard Package ? 37
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11049ETN+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 14,57255

00:38:22 6/18/2019