Add To Favorites
DS1705ESA+ Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,80000 € 7,80
10 7,04600 € 70,46
25 6,71840 € 167,96
100 5,83350 € 583,35
300 5,57133 € 1.671,40
500 5,07976 € 2.539,88
1.000 4,42430 € 4.424,30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1705ESA+-ND
Copy   DS1705ESA+-ND
Quantity Available 702
Can ship immediately

Factory Stock ?: 4.400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1705ESA+

Copy   DS1705ESA+
Description IC MICROMONITOR 5V 5% 8-SOIC
Copy   IC MICROMONITOR 5V 5% 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 130ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1705
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP100T-475I/TT - Microchip Technology | MCP100T-475I/TTCT-ND DigiKey Electronics
  • MCP100T-475I/TT
  • Microchip Technology
  • IC SUPERVISOR ACTIVE LOW SOT23-3
  • Unit Price € 0,30000
  • MCP100T-475I/TTCT-ND
  • SFH6316T - Vishay Semiconductor Opto Division | 751-1363-1-ND DigiKey Electronics
  • SFH6316T
  • Vishay Semiconductor Opto Division
  • OPTOISO 4KV TRANS W/BASE 8SOIC
  • Unit Price € 1,77000
  • 751-1363-1-ND
  • LCA715STR - IXYS Integrated Circuits Division | CLA309CT-ND DigiKey Electronics
  • LCA715STR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 2.2A 0-60V
  • Unit Price € 5,37000
  • CLA309CT-ND
  • 110-43-318-41-001000 - Mill-Max Manufacturing Corp. | ED90035-ND DigiKey Electronics
  • 110-43-318-41-001000
  • Mill-Max Manufacturing Corp.
  • CONN IC DIP SOCKET 18POS GOLD
  • Unit Price € 1,33000
  • ED90035-ND
  • DF02S - ON Semiconductor | DF02SCT-ND DigiKey Electronics
  • DF02S
  • ON Semiconductor
  • BRIDGE RECT 1P 200V 1.5A 4SDIP
  • Unit Price € 0,54000
  • DF02SCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1705ESA+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: € 4,03502

05:02:15 2/19/2019