Add To Favorites
DS1620+ Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-PDIP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,65000 € 7,65
10 6,91100 € 69,11
25 6,58960 € 164,74
100 5,72180 € 572,18
500 4,98244 € 2.491,22
1.000 4,82172 € 4.821,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1620+-ND
Copy   DS1620+-ND
Quantity Available 222
Can ship immediately

Factory Stock ?: 7.350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1620+

Copy   DS1620+
Description SENSOR DIGITAL -55C-125C 8DIP
Copy   SENSOR DIGITAL -55C-125C 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-PDIP

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 3-Wire (CLK, DQ, RST)
Voltage - Supply 2.7V ~ 5.5V
Resolution 9 b
Features One-Shot, Output Switch
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1620
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1621+ - Maxim Integrated | DS1621+-ND DigiKey Electronics
  • DS1621+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 8DIP
  • Unit Price € 5,13000
  • DS1621+-ND
Additional Resources
Standard Package ? 50

01:51:59 6/17/2019