Add To Favorites
DS1305+ Real Time Clock (RTC) IC Clock/Calendar 96B SPI 16-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,51000 € 5,51
10 4,95200 € 49,52
25 4,68200 € 117,05
100 4,05760 € 405,76
250 3,84948 € 962,37
500 3,45412 € 1.727,06
1.000 2,91312 € 2.913,12
2.500 2,76746 € 6.918,66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1305+-ND
Copy   DS1305+-ND
Quantity Available 1.268
Can ship immediately

Factory Stock ?: 2.550
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1305+

Copy   DS1305+
Description IC RTC CLK/CALENDAR SPI 16-DIP
Copy   IC RTC CLK/CALENDAR SPI 16-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 96B SPI 16-DIP (0.300", 7.62mm)

Copy   Real Time Clock (RTC) IC Clock/Calendar 96B SPI 16-DIP (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Trickle-Charger
Memory Size 96B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2V ~ 5.5V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 25.3µA ~ 81µA @ 2V ~ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number DS1305
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL084BCN - Texas Instruments | 296-12951-5-ND DigiKey Electronics
  • TL084BCN
  • Texas Instruments
  • IC OPAMP JFET 3MHZ 14DIP
  • Unit Price € 1,24000
  • 296-12951-5-ND
  • CFS-20632768DZBB - Citizen Finedevice Co Ltd | 300-8301-ND DigiKey Electronics
  • CFS-20632768DZBB
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 6PF T/H
  • Unit Price € 0,21000
  • 300-8301-ND
  • SN65HVD485EP - Texas Instruments | 296-17498-5-ND DigiKey Electronics
  • SN65HVD485EP
  • Texas Instruments
  • IC TXRX RS-485 HALF-DUPLEX 8-DIP
  • Unit Price € 2,12000
  • 296-17498-5-ND
  • DS1302+ - Maxim Integrated | DS1302+-ND DigiKey Electronics
  • DS1302+
  • Maxim Integrated
  • IC RTC CLK/CALENDAR SER 8-DIP
  • Unit Price € 3,42000
  • DS1302+-ND
  • CD4047BE - Texas Instruments | 296-2053-5-ND DigiKey Electronics
  • CD4047BE
  • Texas Instruments
  • IC MONO/ASTBL MULTIVIBRATR 14DIP
  • Unit Price € 0,49000
  • 296-2053-5-ND
Additional Resources
Standard Package ? 25

22:58:25 2/18/2019