Add To Favorites
DS1232N+ Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,69000 € 4,69
10 3,70600 € 37,06
50 3,16100 € 158,05
100 2,94300 € 294,30
250 2,72496 € 681,24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1232N+-ND
Copy   DS1232N+-ND
Quantity Available 627
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1232N+

Copy   DS1232N+
Description IC MICRO MONITOR IND 8-DIP
Copy   IC MICRO MONITOR IND 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP

Copy   Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.37V, 4.62V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD5EC330JO3F - Cornell Dubilier Electronics (CDE) | 338-3072-ND DigiKey Electronics
  • CD5EC330JO3F
  • Cornell Dubilier Electronics (CDE)
  • CAP MICA 33PF 5% 300V RADIAL
  • Unit Price € 2,77000
  • 338-3072-ND
  • SN7416N - Texas Instruments | 296-14646-5-ND DigiKey Electronics
  • SN7416N
  • Texas Instruments
  • IC INVERTER OPEN COL 6CH 14DIP
  • Unit Price € 1,66000
  • 296-14646-5-ND
  • 4310R-101-103LF - Bourns Inc. | 4310R-1-103LF-ND DigiKey Electronics
  • 4310R-101-103LF
  • Bourns Inc.
  • RES ARRAY 9 RES 10K OHM 10SIP
  • Unit Price € 1,19000
  • 4310R-1-103LF-ND
  • PVA3354NPBF - Infineon Technologies | PVA3354NPBF-ND DigiKey Electronics
  • PVA3354NPBF
  • Infineon Technologies
  • SSR RELAY SPST-NO 150MA 0-300V
  • Unit Price € 7,11000
  • PVA3354NPBF-ND
Additional Resources
Standard Package ? 50

14:50:26 6/19/2019