Add To Favorites
DS1231-20+ Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,51000 € 6,51
10 5,18700 € 51,87
50 4,39640 € 219,82
100 4,11170 € 411,17
250 3,95356 € 988,39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1231-20+-ND
Copy   DS1231-20+-ND
Quantity Available 231
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1231-20+

Copy   DS1231-20+
Description IC POWER MONITOR 20NS 8-DIP
Copy   IC POWER MONITOR 20NS 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-PDIP

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 150ms Minimum
Voltage - Threshold 4.37V, 4.62V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

05:17:56 5/25/2019