Add To Favorites
DG211CJ+ 4 Circuit IC Switch 1:1 175 Ohm 16-PDIP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 € 4,17
10 3,76900 € 37,69
25 3,59400 € 89,85
100 3,50610 € 350,61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG211CJ+-ND
Copy   DG211CJ+-ND
Quantity Available 295
Can ship immediately

Factory Stock ?: 3.075
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG211CJ+

Copy   DG211CJ+
Description IC SWITCH QUAD SPST 16DIP
Copy   IC SWITCH QUAD SPST 16DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 175 Ohm 16-PDIP

Copy   4 Circuit IC Switch 1:1 175 Ohm 16-PDIP
Documents & Media
Datasheets DG201A,211
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1179 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 175 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1µs, 500ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number DG211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LS245N - Texas Instruments | 296-1655-5-ND DigiKey Electronics
  • SN74LS245N
  • Texas Instruments
  • IC TXRX NON-INVERT 5.25V 20DIP
  • Unit Price € 0,76000
  • 296-1655-5-ND
Additional Resources
Standard Package ? 25

11:49:02 2/21/2019