Add To Favorites
MA4P4001F-1091T RF Diode PIN - Single 100V 7.5W
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,91000 € 13,91
10 12,64500 € 126,45
25 11,69640 € 292,41
100 10,74830 € 1.074,83
250 9,79992 € 2.449,98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1465-1227-1-ND
Copy   1465-1227-1-ND
Quantity Available 368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA4P4001F-1091T

Copy   MA4P4001F-1091T
Description RF DIODE PIN 100V 7.5W
Copy   RF DIODE PIN 100V 7.5W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diode PIN - Single 100V 7.5W

Copy   RF Diode PIN - Single 100V  7.5W
Documents & Media
Datasheets MA4P MELF & HIPAX Series
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 100V
Capacitance @ Vr, F -
Resistance @ If, F 500 mOhm @ 100mA, 100MHz
Power Dissipation (Max) 7,5W
Operating Temperature -55°C ~ 175°C (TJ)
Package / Case 2-SMD
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBT5551LT1G - ON Semiconductor | MMBT5551LT1GOSCT-ND DigiKey Electronics
  • MMBT5551LT1G
  • ON Semiconductor
  • TRANS NPN 160V 0.6A SOT23
  • Unit Price € 0,18000
  • MMBT5551LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1227-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1227-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: € 8,90062
  • Digi-Reel® ? : 1465-1227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: Digi-Reel®

10:15:22 2/18/2019