EUR | USD
Favorite

MXA7-PW57-H001 LED Lighting LUXEON 3535L White, Cool 5700K 2.9V 100mA 115° 1414 (3535 Metric)
Price & Procurement
3.220 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,32100 3,21 €
100 0,20600 20,60 €
500 0,17716 88,58 €
1.000 0,13679 136,79 €
2.500 0,12876 321,90 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1416-1507-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,08611 €
  • Digi-Reel®  : 1416-1507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.220 - Immediate
  • Unit Price: Digi-Reel®

MXA7-PW57-H001

Datasheet
Digi-Key Part Number 1416-1507-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MXA7-PW57-H001
Copy  
Description LED LUXEON COOL WHITE 5700K 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LUXEON 3535L White, Cool 5700K 2.9V 100mA 115° 1414 (3535 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON 3535L
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 54lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 186 lm/W
CRI (Color Rendering Index) 70
Current - Max 300mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 1416-1507-1