Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,16796 € 167,96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V420LA10P-CHP
Copy   1294-V420LA10P-CHP
Quantity Available 1.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V420LA10P

Copy   V420LA10P
Description VARISTOR 680V 2.5KA DISC 10MM
Copy   VARISTOR 680V 2.5KA DISC 10MM
Detailed Description

680V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   680V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LA
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 420V
Maximum DC Volts 560V
Varistor Voltage (Min) 612V
Varistor Voltage (Typ) 680V
Varistor Voltage (Max) 748V
Current - Surge 2,5kA
Energy 55J
Number of Circuits 1
Capacitance @ Frequency 140pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3362-ND V420LA10P Littelfuse Inc. Bulk ? 835 - Immediate
€ 0,52000 1
Additional Resources
Standard Package ? 1.000

08:31:33 1/16/2019