Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,23860 € 357,90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V39MA2B-CHP
Copy   1294-V39MA2B-CHP
Quantity Available 1.500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V39MA2B

Copy   V39MA2B
Description VARISTOR 39V 40A SOD83A AXIAL
Copy   VARISTOR 39V 40A SOD83A AXIAL
Detailed Description

39V 40A Varistor 1 Circuit Through Hole SOD-83A Axial

Copy   39V 40A Varistor 1 Circuit Through Hole SOD-83A Axial
Documents & Media
Datasheets MA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MA
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 31V
Varistor Voltage (Min) 35V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 43V
Current - Surge 40A
Energy 0.18J
Number of Circuits 1
Capacitance @ Frequency 250pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case SOD-83A Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2280-ND V39MA2B Littelfuse Inc. Bulk ? 875 - Immediate
€ 0,75000 1
Additional Resources
Standard Package ? 1.500

08:14:31 2/18/2019