Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 € 1,95
10 1,76600 € 17,66
25 1,57600 € 39,40
100 1,41860 € 141,86
250 1,26096 € 315,24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F3553CT-ND
Copy   F3553CT-ND
Quantity Available 1.022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V385SM7

Copy   V385SM7
Description VARISTOR 620V 1.2KA 2SMD JLEAD
Copy   VARISTOR 620V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

620V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   620V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 385V
Maximum DC Volts 505V
Varistor Voltage (Min) 558V
Varistor Voltage (Typ) 620V
Varistor Voltage (Max) 682V
Current - Surge 1,2kA
Energy 27J
Number of Circuits 1
Capacitance @ Frequency 60pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • V320SM7 - Littelfuse Inc. | F3552CT-ND DigiKey Electronics
  • V320SM7
  • Littelfuse Inc.
  • VARISTOR 513.5V 1.2KA 2SMD
  • Unit Price € 1,76000
  • F3552CT-ND
  • V420SM7 - Littelfuse Inc. | F3554CT-ND DigiKey Electronics
  • V420SM7
  • Littelfuse Inc.
  • VARISTOR 679V 1.2KA 2SMD JLEAD
  • Unit Price € 1,95000
  • F3554CT-ND
Additional Resources
Standard Package ? 1
Other Names F3553CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3553TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: € 1,07120
  • Digi-Reel® ? : F3553DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.022 - Immediate
  • Unit Price: Digi-Reel®

23:41:31 6/25/2019