Add To Favorites
V275LS4P 430V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,10990 € 109,90
2.000 0,10074 € 201,48
5.000 0,09463 € 473,16
10.000 0,08853 € 885,27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V275LS4P-CHP
Copy   1294-V275LS4P-CHP
Quantity Available 22.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V275LS4P

Copy   V275LS4P
Description VARISTOR 430V 1.2KA DISC 7MM
Copy   VARISTOR 430V 1.2KA DISC 7MM
Detailed Description

430V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   430V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 369V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 1,2kA
Energy 23J
Number of Circuits 1
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5602TR-ND V275LS4P Littelfuse Inc. Tape & Reel (TR) ? 0
€ 0,13737 1.000
F5602CT-ND V275LS4P Littelfuse Inc. Cut Tape (CT) ? 2.184 - Immediate
€ 0,51000 1
Additional Resources
Standard Package ? 1.000

15:20:22 4/20/2019