Add To Favorites
V26MLA1210H 34V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 € 1,21
10 1,07400 € 10,74
25 0,97000 € 24,25
100 0,84890 € 84,89
250 0,74496 € 186,24
500 0,65834 € 329,17
1.000 0,51973 € 519,73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F2198CT-ND
Copy   F2198CT-ND
Quantity Available 2.761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V26MLA1210H

Copy   V26MLA1210H
Description VARISTOR 34V 300A 1210
Copy   VARISTOR 34V 300A 1210
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

34V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Copy   34V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Documents & Media
Datasheets MLA Varistor Series
MLA Series Datasheet, Automotive
Product Training Modules Metal Oxide Varistors
HTML Datasheet MLA Varistor Series
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 20V
Maximum DC Volts 26V
Varistor Voltage (Min) 29,5V
Varistor Voltage (Typ) 34V
Varistor Voltage (Max) 38,5V
Current - Surge 300A
Energy 1.2J
Number of Circuits 1
Capacitance @ Frequency 1480pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-V26MLA1210H-CHP V26MLA1210H Littelfuse Inc. Tape & Reel (TR) ? 12.000 - Immediate
€ 0,37677 2.000
Additional Resources
Standard Package ? 1
Other Names F2198CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : V26MLA1210TTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: € 0,44741
  • Tape & Reel (TR) ? : F2198TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: € 0,47096
  • Cut Tape (CT) ? : V26MLA1210TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.465 - Immediate
  • Unit Price: € 1,21000
  • Digi-Reel® ? : V26MLA1210TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.465 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : F2198DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.761 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V26MLA1210A-ND
  • Minimum Quantity: 1
  • Quantity Available: 142 - Immediate
  • Unit Price: € 1,18000

16:54:56 2/19/2019