Add To Favorites
V26MLA1210H 34V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,37764 € 755,27
6.000 0,35875 € 2.152,50
10.000 0,34526 € 3.452,64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V26MLA1210H-CHP
Copy   1294-V26MLA1210H-CHP
Quantity Available 12.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V26MLA1210H

Copy   V26MLA1210H
Description VARISTOR 34V 300A 1210
Copy   VARISTOR 34V 300A 1210
Detailed Description

34V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Copy   34V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Documents & Media
Datasheets MLA Varistor Series
MLA Series Datasheet, Automotive
HTML Datasheet MLA Varistor Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 20V
Maximum DC Volts 26V
Varistor Voltage (Min) 29,5V
Varistor Voltage (Typ) 34V
Varistor Voltage (Max) 38,5V
Current - Surge 300A
Energy 1.2J
Number of Circuits 1
Capacitance @ Frequency 1480pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2198TR-ND V26MLA1210H Littelfuse Inc. Tape & Reel (TR) ? 2.000 - Immediate
€ 0,47204 2.000
F2198CT-ND V26MLA1210H Littelfuse Inc. Cut Tape (CT) ? 2.885 - Immediate
€ 1,22000 1
V26MLA1210A-ND V26MLA1210A Littelfuse Inc. Bulk ? 145 - Immediate
€ 1,18000 1
V26MLA1210TTR-ND V26MLA1210T Littelfuse Inc. Tape & Reel (TR) ? 0
€ 0,44844 8.000
F2198DKR-ND V26MLA1210H Littelfuse Inc. Digi-Reel® ? 2.885 - Immediate
Digi-Reel® 1
V26MLA1210TCT-ND V26MLA1210T Littelfuse Inc. Cut Tape (CT) ? 7.465 - Immediate
€ 1,22000 1
V26MLA1210TDKR-ND V26MLA1210T Littelfuse Inc. Digi-Reel® ? 7.465 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2.000

00:34:20 1/18/2019