Add To Favorites
V18MLA1210H 25V 500A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 € 1,44
10 1,27600 € 12,76
25 1,15280 € 28,82
100 1,00860 € 100,86
250 0,88512 € 221,28
500 0,78220 € 391,10
1.000 0,61752 € 617,52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F2186CT-ND
Copy   F2186CT-ND
Quantity Available 5.028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V18MLA1210H

Copy   V18MLA1210H
Description VARISTOR 25V 500A 1210
Copy   VARISTOR 25V 500A 1210
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25V 500A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Copy   25V 500A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Documents & Media
Datasheets MLA Varistor Series
MLA Series Datasheet, Automotive
Product Training Modules Metal Oxide Varistors
HTML Datasheet MLA Varistor Series
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 500A
Energy 2.5J
Number of Circuits 1
Capacitance @ Frequency 2930pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 0901301114 - Molex | WM8237-ND DigiKey Electronics
  • 0901301114
  • Molex
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price € 1,32000
  • WM8237-ND
Additional Resources
Standard Package ? 1
Other Names F2186CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2186TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,55956
  • Digi-Reel® ? : F2186DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.028 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLA1210T-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,53158
  • Bulk ? : V18MLA1210A-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,55956

10:46:52 2/19/2019