Add To Favorites
V18MLA1206NH 25V 150A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1294-V18MLA1206NH-CHP
Copy   1294-V18MLA1206NH-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V18MLA1206NH

Copy   V18MLA1206NH
Description VARISTOR 25V 150A 1206
Copy   VARISTOR 25V 150A 1206
Detailed Description

25V 150A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy   25V 150A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 150A
Energy 0.40J
Number of Circuits 1
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
V18MLA1206NA-ND V18MLA1206NA Littelfuse Inc. Bulk ? 0
€ 0,37281 2.500  Non-Stock ?
F3820TR-ND V18MLA1206NH Littelfuse Inc. Tape & Reel (TR) ? 0
€ 0,41009 2.500  Non-Stock ?
Additional Resources
Standard Package ? 2.500
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,29825 € 745,62

Submit a request for quotation on quantities greater than those displayed.

04:00:27 9/22/2018