Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 € 0,75
10 0,65300 € 6,53
25 0,57760 € 14,44
100 0,50330 € 50,33
250 0,43804 € 109,51
500 0,37282 € 186,41
1.000 0,29825 € 298,25
2.500 0,27029 € 675,72
5.000 0,25165 € 1.258,23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F2272-ND
Copy   F2272-ND
Quantity Available 2.547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V18MA1B

Copy   V18MA1B
Description VARISTOR 18V 40A SOD83A AXIAL
Copy   VARISTOR 18V 40A SOD83A AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18V 40A Varistor 1 Circuit Through Hole SOD-83A Axial

Copy   18V 40A Varistor 1 Circuit Through Hole SOD-83A Axial
Documents & Media
Datasheets MA Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2098 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MA
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 10V
Maximum DC Volts 14V
Varistor Voltage (Min) 15V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 21V
Current - Surge 40A
Energy 0.07J
Number of Circuits 1
Capacitance @ Frequency 550pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case SOD-83A Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • V18MA1A - Littelfuse Inc. | F2271-ND DigiKey Electronics
  • V18MA1A
  • Littelfuse Inc.
  • VARISTOR 18V 40A SOD83A AXIAL
  • Unit Price € 0,75000
  • F2271-ND
Additional Resources
Standard Package ? 1.500
Other Names F2272
V18MA1B-ND

09:07:31 2/18/2019