Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,27186 € 407,79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V100MA4B-CHP
Copy   1294-V100MA4B-CHP
Quantity Available 1.500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V100MA4B

Copy   V100MA4B
Description VARISTOR 100V 40A SOD83A AXIAL
Copy   VARISTOR 100V 40A SOD83A AXIAL
Detailed Description

100V 40A Varistor 1 Circuit Through Hole SOD-83A Axial

Copy   100V 40A Varistor 1 Circuit Through Hole SOD-83A Axial
Documents & Media
Datasheets MA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MA
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 81V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 40A
Energy 0.45J
Number of Circuits 1
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case SOD-83A Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2290-ND V100MA4B Littelfuse Inc. Bulk ? 2.261 - Immediate
€ 0,80000 1
V100MT4B-ND V100MT4B Littelfuse Inc. Tape & Reel (TR) ? 0
€ 0,30131 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1.500

06:45:41 3/24/2019