Add To Favorites
V07E95P 150V 1.75kA Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 € 0,45
10 0,35900 € 3,59
25 0,30320 € 7,58
100 0,24680 € 24,68
250 0,20444 € 51,11
500 0,16918 € 84,59
1.000 0,12689 € 126,89
2.500 0,11632 € 290,79
5.000 0,10927 € 546,33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6880-ND
Copy   F6880-ND
Quantity Available 3.055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V07E95P

Copy   V07E95P
Description VARISTOR 150V 1.75KA DISC 7MM
Copy   VARISTOR 150V 1.75KA DISC 7MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150V 1.75kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   150V 1.75kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LV UltraMOV™
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 95V
Maximum DC Volts 125V
Varistor Voltage (Min) 135V
Varistor Voltage (Typ) 150V
Varistor Voltage (Max) 165V
Current - Surge 1,75kA
Energy 18J
Number of Circuits 1
Capacitance @ Frequency 520pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1.500
Other Names F6880
V07E95P-ND

20:24:45 5/24/2019