Add To Favorites
V07E75P 120V 1.75kA Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 € 0,44
10 0,35000 € 3,50
25 0,29560 € 7,39
100 0,24060 € 24,06
250 0,19936 € 49,84
500 0,16498 € 82,49
1.000 0,12373 € 123,73
2.500 0,11342 € 283,55
5.000 0,10654 € 532,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6879-ND
Copy   F6879-ND
Quantity Available 4.586
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V07E75P

Copy   V07E75P
Description VARISTOR 120V 1.75KA DISC 7MM
Copy   VARISTOR 120V 1.75KA DISC 7MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120V 1.75kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   120V 1.75kA Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets LV UltraMOV® Series Datasheet
HTML Datasheet LV UltraMOV® Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LV UltraMOV™
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 75V
Maximum DC Volts 100V
Varistor Voltage (Min) 108V
Varistor Voltage (Typ) 120V
Varistor Voltage (Max) 132V
Current - Surge 1,75kA
Energy 14J
Number of Circuits 1
Capacitance @ Frequency 600pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1.500
Other Names F6879
V07E75P-ND

12:22:31 1/22/2019