Add To Favorites
V07E14P 22V 1kA Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 € 0,43
10 0,36800 € 3,68
25 0,32240 € 8,06
100 0,27650 € 27,65
250 0,23964 € 59,91
500 0,20276 € 101,38
1.000 0,15668 € 156,68
2.500 0,14285 € 357,13
5.000 0,13364 € 668,18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6223-ND
Copy   F6223-ND
Quantity Available 2.572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V07E14P

Copy   V07E14P
Description VARISTOR 22V 1KA DISC 7MM
Copy   VARISTOR 22V 1KA DISC 7MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22V 1kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   22V 1kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LV UltraMOV™
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 19,8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24,2V
Current - Surge 1kA
Energy 5.0J
Number of Circuits 1
Capacitance @ Frequency 2450pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1.500
Other Names F6223

21:50:24 2/19/2019