Add To Favorites
LTC2312HTS8-14#TRMPBF 14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,99000 € 16,99
25 15,17560 € 379,39
100 10,52900 € 1.052,90
250 9,65164 € 2.412,91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2312HTS8-14#TRMPBFCT-ND
Copy   LTC2312HTS8-14#TRMPBFCT-ND
Quantity Available 661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2312HTS8-14#TRMPBF

Copy   LTC2312HTS8-14#TRMPBF
Description IC ADC 14BIT 500KSPS TSOT23-8
Copy   IC ADC 14BIT 500KSPS TSOT23-8
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8

Copy   14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 500k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 3.6V, 5V
Voltage - Supply, Digital 2.7V ~ 3.6V, 5V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Mounting Type Surface Mount
Base Part Number LTC2312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1563A-C - Linear Technology/Analog Devices | DC1563A-C-ND DigiKey Electronics
  • DC1563A-C
  • Linear Technology/Analog Devices
  • EVAL BOARDS FOR LTC2312-12
  • Unit Price € 44,22000
  • DC1563A-C-ND
  • DC1563A-H - Linear Technology/Analog Devices | DC1563A-H-ND DigiKey Electronics
  • DC1563A-H
  • Linear Technology/Analog Devices
  • EVAL BOARDS FOR LTC2312-14
  • Unit Price € 44,22000
  • DC1563A-H-ND
Additional Resources
Standard Package ? 1
Other Names LTC2312HTS8-14#TRMPBFCT
Alternate Package | This part is also available in the following packaging:

19:59:58 2/21/2019