Add To Favorites
LTC2246IUH#TRPBF 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,84000 € 27,84
25 25,05640 € 626,41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2246IUH#TRPBFCT-ND
Copy   LTC2246IUH#TRPBFCT-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2246IUH#TRPBF

Copy   LTC2246IUH#TRPBF
Description IC ADC 14BIT 25MSPS SAMPL 32-QFN
Copy   IC ADC 14BIT 25MSPS SAMPL 32-QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)

Copy   14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Documents & Media
Datasheets LTC2248/47/46
Design Resources Development Tool Selector
Featured Product High Speed ADCs
Interactive RF Signal Chain
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 25M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 3.4V
Voltage - Supply, Digital 2.7V ~ 3.4V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC782A-D - Linear Technology/Analog Devices | DC782A-D-ND DigiKey Electronics
  • DC782A-D
  • Linear Technology/Analog Devices
  • BOARD EVAL LTC2246IUH
  • Unit Price € 176,87000
  • DC782A-D-ND
You May Also Be Interested In
  • LTC2246IUH#PBF - Linear Technology/Analog Devices | LTC2246IUH#PBF-ND DigiKey Electronics
  • LTC2246IUH#PBF
  • Linear Technology/Analog Devices
  • IC ADC 14BIT 25MSPS SAMPL 32-QFN
  • Unit Price € 22,13000
  • LTC2246IUH#PBF-ND
  • AD5668BCPZ-2-RL7 - Analog Devices Inc. | AD5668BCPZ-2-RL7CT-ND DigiKey Electronics
  • AD5668BCPZ-2-RL7
  • Analog Devices Inc.
  • IC DAC 16BIT OCT 3V 16LFCSP
  • Unit Price € 21,98000
  • AD5668BCPZ-2-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2246IUH#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2246IUH#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: € 16,00008
  • Tube ? : LTC2246IUH#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: € 22,13000

13:42:36 2/23/2019