Add To Favorites
LTC1257IS8#TRPBF 12 Bit Digital to Analog Converter 1 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,60000 € 11,60
25 7,70120 € 192,53
100 6,36770 € 636,77
250 6,04932 € 1.512,33
500 5,91290 € 2.956,45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC1257IS8#TRPBFDKR-ND
Copy   LTC1257IS8#TRPBFDKR-ND
Quantity Available 2.475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC1257IS8#TRPBF

Copy   LTC1257IS8#TRPBF
Description IC DAC 12BIT V-OUT 8SOIC
Copy   IC DAC 12BIT V-OUT 8SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 8-SOIC

Copy   12 Bit Digital to Analog Converter 1 8-SOIC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 4.75V ~ 15.75V
Voltage - Supply, Digital 4.75V ~ 15.75V
INL/DNL (LSB) ±4 (Max), ±0.5 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number LTC1257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8300ARZ - Analog Devices Inc. | AD8300ARZ-ND DigiKey Electronics
  • AD8300ARZ
  • Analog Devices Inc.
  • IC DAC 12BIT V-OUT 8SOIC
  • Unit Price € 13,40000
  • AD8300ARZ-ND
  • AD8522ARZ - Analog Devices Inc. | AD8522ARZ-ND DigiKey Electronics
  • AD8522ARZ
  • Analog Devices Inc.
  • IC DAC 12BIT V-OUT 14SO
  • Unit Price € 25,11000
  • AD8522ARZ-ND
  • LTC1257IS8#PBF - Linear Technology/Analog Devices | LTC1257IS8#PBF-ND DigiKey Electronics
  • LTC1257IS8#PBF
  • Linear Technology/Analog Devices
  • IC DAC 12BIT V-OUT 8SOIC
  • Unit Price € 11,12000
  • LTC1257IS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC1257IS8#TRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC1257IS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.521 - Immediate
  • Unit Price: € 11,12000
  • Cut Tape (CT) ? : LTC1257IS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.475 - Immediate
  • Unit Price: € 11,60000

12:20:51 8/18/2019