Add To Favorites
LT3060MPTS8-3.3#TRMPBF Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,76000 € 9,76
25 6,48120 € 162,03
100 5,35890 € 535,89
250 5,09096 € 1.272,74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3060MPTS8-3.3#TRMPBFCT-ND
Copy   LT3060MPTS8-3.3#TRMPBFCT-ND
Quantity Available 237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3060MPTS8-3.3#TRMPBF

Copy   LT3060MPTS8-3.3#TRMPBF
Description IC REG LIN 3.3V 100MA TSOT23-8
Copy   IC REG LIN 3.3V 100MA TSOT23-8
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  100mA TSOT-23-8
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.51V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 80µA
Current - Supply (Max) 4mA
PSRR 70dB (120Hz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • DC1209A
  • Linear Technology/Analog Devices
  • BOARD DEMO FOR LT3060EDC
  • Unit Price € 90,54000
  • DC1209A-ND
You May Also Be Interested In
  • ADP3300ARTZ-3.3RL7 - Analog Devices Inc. | ADP3300ARTZ3.3RCT-ND DigiKey Electronics
  • ADP3300ARTZ-3.3RL7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 50MA SOT23-6
  • Unit Price € 1,67000
  • ADP3300ARTZ3.3RCT-ND
Additional Resources
Standard Package ? 1
Other Names LT3060MPTS8-3.3#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3060MPTS8-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 4,77327

06:29:07 5/20/2019