Add To Favorites
KT3225T32768EAW30TAA 32.768kHz TCXO CMOS Oscillator 3V 8-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 € 4,18
10 3,95700 € 39,57
50 3,73760 € 186,88
100 3,51770 € 351,77
500 3,40778 € 1.703,89
1.000 2,92410 € 2.924,10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1030-1-ND
Copy   1253-1030-1-ND
Quantity Available 1.782
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT3225T32768EAW30TAA

Copy   KT3225T32768EAW30TAA
Description XTAL OSC TCXO 32.7680KHZ CMOS
Copy   XTAL OSC TCXO 32.7680KHZ CMOS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32.768kHz TCXO CMOS Oscillator 3V 8-SMD, No Lead

Copy   32.768kHz TCXO CMOS Oscillator 3V  8-SMD, No Lead
Documents & Media
Datasheets KT3225T Series Datasheet
Product Training Modules 32.768KHz Timing Solutions
HTML Datasheet KT3225T Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KT3225T, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 32,768kHz
Function -
Output CMOS
Voltage - Supply 3V
Frequency Stability ±5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5.5µA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSB44-E3/52T - Vishay Semiconductor Diodes Division | SSB44-E3/52TGICT-ND DigiKey Electronics
  • SSB44-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 40V 4A DO214AA
  • Unit Price € 0,37000
  • SSB44-E3/52TGICT-ND
  • SI3417DV-T1-GE3 - Vishay Siliconix | SI3417DV-T1-GE3CT-ND DigiKey Electronics
  • SI3417DV-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 8A TSOP-6
  • Unit Price € 0,43000
  • SI3417DV-T1-GE3CT-ND
  • LTC6993IS6-1#TRMPBF - Linear Technology/Analog Devices | LTC6993IS6-1#TRMPBFCT-ND DigiKey Electronics
  • LTC6993IS6-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC MONO MULTIVIBRATOR TSOT23-6
  • Unit Price € 3,39000
  • LTC6993IS6-1#TRMPBFCT-ND
  • SN74LVC8T245DBR - Texas Instruments | 296-21065-1-ND DigiKey Electronics
  • SN74LVC8T245DBR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24SSOP
  • Unit Price € 0,91000
  • 296-21065-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1030-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1030-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 2,49838
  • Digi-Reel® ? : 1253-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.786 - Immediate
  • Unit Price: Digi-Reel®

12:18:09 1/16/2019