Add To Favorites
KC5032A12.0000CMGE00 12MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 € 1,41
10 1,35300 € 13,53
50 1,32180 € 66,09
100 1,13300 € 113,30
500 1,10152 € 550,76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1285-1-ND
Copy   1253-1285-1-ND
Quantity Available 501
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC5032A12.0000CMGE00

Copy   KC5032A12.0000CMGE00
Description XTAL OSC XO 12.0000MHZ CMOS SMD
Copy   XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead

Copy   12MHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC5032A-CM Series Datasheet
HTML Datasheet KC5032A-CM Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC5032A-CM, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 5.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMC5130A-TA-T - Trinamic Motion Control GmbH | 1460-1126-1-ND DigiKey Electronics
  • TMC5130A-TA-T
  • Trinamic Motion Control GmbH
  • IC MTR DRV BIPOLAR 5.5-46V 48QFP
  • Unit Price € 5,60000
  • 1460-1126-1-ND
  • CPC1002N - IXYS Integrated Circuits Division | CLA221-ND DigiKey Electronics
  • CPC1002N
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 700MA 0-60V
  • Unit Price € 1,37000
  • CLA221-ND
  • RB705DT146 - Rohm Semiconductor | RB705DT146CT-ND DigiKey Electronics
  • RB705DT146
  • Rohm Semiconductor
  • DIODE ARRAY SCHOTTKY 40V SMD3
  • Unit Price € 0,50000
  • RB705DT146CT-ND
  • RB751S-40TE61 - Rohm Semiconductor | RB751S-40TE61CT-ND DigiKey Electronics
  • RB751S-40TE61
  • Rohm Semiconductor
  • DIODE SCHOTTKY 30V 30MA EMD2
  • Unit Price € 0,42000
  • RB751S-40TE61CT-ND
  • NOJA475M010RWJ - AVX Corporation | 478-3120-1-ND DigiKey Electronics
  • NOJA475M010RWJ
  • AVX Corporation
  • CAP NIOB OXID 4.7UF 20% 10V 1206
  • Unit Price € 0,42000
  • 478-3120-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1285-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1285-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,84402
  • Digi-Reel® ? : 1253-1285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
  • Unit Price: Digi-Reel®

00:12:12 2/21/2019