Add To Favorites
KC3225A40.0000C3GE00 40MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 € 1,42
10 1,35700 € 13,57
50 1,32480 € 66,24
100 1,13560 € 113,56
500 1,10406 € 552,03
1.000 0,93057 € 930,57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1272-1-ND
Copy   1253-1272-1-ND
Quantity Available 1.539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC3225A40.0000C3GE00

Copy   KC3225A40.0000C3GE00
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC3225A-C3 Series Datasheet
HTML Datasheet KC3225A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC3225A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP5912-3.3DRVT - Texas Instruments | 296-44153-1-ND DigiKey Electronics
  • LP5912-3.3DRVT
  • Texas Instruments
  • IC REG LINEAR 3.3V 500MA 6SON
  • Unit Price € 1,20000
  • 296-44153-1-ND
  • INA827AIDGKR - Texas Instruments | 296-30588-1-ND DigiKey Electronics
  • INA827AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 600KHZ RRO 8VSSOP
  • Unit Price € 2,44000
  • 296-30588-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1272-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1272-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: € 0,84597
  • Digi-Reel® ? : 1253-1272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.539 - Immediate
  • Unit Price: Digi-Reel®

13:33:10 1/18/2019