Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 € 2,17
10 2,08600 € 20,86
50 2,03840 € 101,92
100 1,74720 € 174,72
500 1,69864 € 849,32
1.000 1,43171 € 1.431,71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4785-1-ND
Copy   478-4785-1-ND
Quantity Available 1.506
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC3225A24.5760C30E00

Copy   KC3225A24.5760C30E00
Description XTAL OSC XO 24.5760MHZ CMOS SMD
Copy   XTAL OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24.576MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   24.576MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC3225A-C3 Series Datasheet
Product Training Modules Kyocera Clock Oscillators
HTML Datasheet KC3225A-C3 Series Datasheet
Catalog Page 1468 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC3225A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24,576MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HX1188FNLT - Pulse Electronics Network | 553-2208-1-ND DigiKey Electronics
  • HX1188FNLT
  • Pulse Electronics Network
  • XFRMR MAGNETIC 1PORT 1:1 10/100
  • Unit Price € 4,61000
  • 553-2208-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-4785-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4785-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: € 1,30156
  • Digi-Reel® ? : 478-4785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.506 - Immediate
  • Unit Price: Digi-Reel®

01:32:08 5/20/2019