Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 € 2,11
10 2,05900 € 20,59
50 1,96060 € 98,03
100 1,71560 € 171,56
500 1,66654 € 833,27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2073-1-ND
Copy   478-2073-1-ND
Quantity Available 1.027
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K50-HC0CSE24.0000MR

Copy   K50-HC0CSE24.0000MR
Description XTAL OSC XO 24.0000MHZ CMOS SMD
Copy   XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   24MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets K50-HC Series (5.0V)
Catalog Page 1468 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series K50-HC, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9B-24.000MAAJ-B - TXC CORPORATION | 887-1026-ND DigiKey Electronics
  • 9B-24.000MAAJ-B
  • TXC CORPORATION
  • CRYSTAL 24.0000MHZ 18PF T/H
  • Unit Price € 0,35000
  • 887-1026-ND
  • PDTA143XT,215 - Nexperia USA Inc. | 1727-1698-1-ND DigiKey Electronics
  • PDTA143XT,215
  • Nexperia USA Inc.
  • TRANS PREBIAS PNP 250MW TO236AB
  • Unit Price € 0,15000
  • 1727-1698-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-2073-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2073-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 1,29224
  • Digi-Reel® ? : 478-2073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.027 - Immediate
  • Unit Price: Digi-Reel®

08:45:04 5/24/2019