Add To Favorites
APHB1608CGKSURKC Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 € 0,49
10 0,35300 € 3,53
25 0,28880 € 7,22
100 0,23090 € 23,09
250 0,19484 € 48,71
500 0,16598 € 82,99
1.000 0,12989 € 129,89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-2165-1-ND
Copy   754-2165-1-ND
Quantity Available 44.187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHB1608CGKSURKC

Copy   APHB1608CGKSURKC
Description LED GREEN/RED CLEAR 4SMD
Copy   LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric)

Copy   Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric)
Documents & Media
Datasheets APHB1608CGKSURKC
Environmental Information RoHS Cert
Mfg CAD Models APHB1608x.prt
APHB1608x.sldprt
APHB1608x.stp
APHB1608x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd Green, 90mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 1455D601 - Hammond Manufacturing | HM1358-ND DigiKey Electronics
  • 1455D601
  • Hammond Manufacturing
  • BOX ALUM NATURAL 2.36"L X 1.67"W
  • Unit Price € 9,68000
  • HM1358-ND
  • B88069X6071T203 - EPCOS (TDK) | 495-4280-1-ND DigiKey Electronics
  • B88069X6071T203
  • EPCOS (TDK)
  • GDT 150V 30% 2KA SURFACE MOUNT
  • Unit Price € 0,80000
  • 495-4280-1-ND
  • APT1608VBC/D - Kingbright | 754-1789-1-ND DigiKey Electronics
  • APT1608VBC/D
  • Kingbright
  • LED BLUE CLEAR CHIP SMD
  • Unit Price € 0,50000
  • 754-1789-1-ND
  • HSMF-C165 - Broadcom Limited | 516-1419-1-ND DigiKey Electronics
  • HSMF-C165
  • Broadcom Limited
  • LED GREEN/RED DIFFUSED 0603 SMD
  • Unit Price € 0,55000
  • 516-1419-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2165-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2165-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: € 0,10825
  • Digi-Reel® ? : 754-2165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.187 - Immediate
  • Unit Price: Digi-Reel®

10:45:49 3/21/2019